You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UCC28740EVM-525 . - 

Evaluation Board, 10W off-line Discontinuous Mode (DCM) Flyback Converter

UCC28740EVM-525 . - Evaluation Board, 10W off-line Discontinuous Mode (DCM) Flyback Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC28740EVM-525 .
Order Code:
2379753

Product Overview

The UCC28740EVM-525 is an Evaluation Module for evaluate the operation and performance of UCC28740, a 10W offline discontinuous mode (DCM) flyback converter that provides constant-voltage (CV) and constant-current (CC) output regulation. It uses optical coupler feedback for tight voltage regulation and improved the transient response to large load steps and primary side control for accurate constant current regulation. The UCC28740 controller uses frequency modulation, peak primary current modulation, valley switching and valley skipping in its control algorithm in order to maximize efficiency over the entire operating range.
  • Universal AC input, 5V/2.1A output
  • <20mW No load power
  • >80% Average efficiency
  • Opto-coupled feedback for constant voltage regulation and fast dynamic response
  • Primary side control for tight constant current performance (±5% Output current regulation)
  • Internal 700V start-up switch to start up the supply directly from the bulk rail
  • Quasi-resonant valley switching operation for highest overall efficiency
  • Protection functions - over-voltage, low line, over-current and short circuit

Applications

Test & Measurement, Industrial

Product Information

:
Texas Instruments
:
UCC28740
:
Power Management
:
Flyback Regulators
:
Eval Board UCC28740
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$94.35 ( $108.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $94.35 ($108.50)