You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VCA821ID . - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 710 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

VCA821ID . - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 710 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VCA821ID .
Order Code:
1755565

Product Overview

The VCA821ID is a DC-coupled wideband linear in dB continuously variable voltage-controlled Gain Amplifier provides a differential input to single-ended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (RG) and feedback resistor (RF). The VCA821 device internal architecture consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between 6 and 32dB. Operating from ±5V supplies, the gain control voltage for the VCA821 device adjusts the gain linearly in dB as the control voltage varies from 0 to +2V. The VCA821 device offers excellent gain linearity.
  • 0.1dB Gain flatness to 135MHz
  • 2500V/µs Slew rate
  • >40dB Adjustable gain
  • ±90mA High output current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
710MHz
:
-40°C
:
85°C
:
± 3.5V to ± 6V
:
SOIC
:
14Pins
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

561 total stock globally

561 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 31/08/20

$14.21 ( $16.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.21 ($16.34)
  ( )
10+ $12.84 ($14.77)
  ( )
50+ $12.25 ($14.09)
  ( )
100+ $10.63 ($12.22)
  ( )
500+ $9.27 ($10.66)
  ( )
1000+ $8.07 ($9.28)