You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VCA822ID - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

VCA822ID - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VCA822ID
Order Code:
3118199

Product Overview

The VCA822ID is a DC-coupled wideband linear in V/V continuously variable voltage-controlled Gain Amplifier provides a differential input to single-ended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (RG) and feedback resistor (RF). The internal architecture of the VCA822 device consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between +2 and +100V/V. Operating from ±5V supplies, the gain control voltage for the VCA822 device adjusts the gain linearly in V/V as the control voltage varies from +1 to 1V. The VCA822 device offers excellent gain linearity.
  • 0.1dB Gain flatness to 28MHz
  • 1700V/µs Slew rate
  • >40dB Adjustable gain
  • ±160mA High output current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information


:
1Channels

:
1 Amplifier

:
168MHz

:
-40°C

:
85°C

:
± 3.5V to ± 6V

:
SOIC

:
14Pins

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 7/09/20

Notify me when back in stock

$12.25 ( $14.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.25 ($14.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.07 ($12.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.26 ($11.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.18 ($10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $8.71 ($10.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.99 ($9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.