You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR105PA

Current Sense Amplifier, 1 Amplifier, 5000 pA, DIP, 14 Pins, -40 °C, 85 °C

XTR105PA - Current Sense Amplifier, 1 Amplifier, 5000 pA, DIP, 14 Pins, -40 °C, 85 °C
XTR105PA - Current Sense Amplifier, 1 Amplifier, 5000 pA, DIP, 14 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR105PA
Order Code:
3118185

Product Overview

The XTR105PA is a 2-wire Current Transmitter with sensor excitation and linearization. It provides complete current excitation for platinum RTD temperature sensors and bridges, instrumentation amplifiers and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for a wide range of temperature or pressure measurements. Total unadjusted error of the complete current transmitter is low enough to permit use without adjustment in many applications. This includes zero output current drift, span drift and nonlinearity. The XTR105 operates on loop power-supply voltages down to 7.5V.
  • Low unadjusted error
  • Two precision current sources (800µA each)
  • Linearization
  • 2-wire RTD operation
  • Low offset drift (0.4µV/°C)
  • Low output current noise (30NAPP)
  • High PSR (110dB minimum)
  • High CMR (86dB minimum)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Test & Measurement

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5000pA

:
DIP

:
14Pins

:
-40°C

:
85°C

:
-

:
7.5V

:
36V

:
50µV

:
-

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

306 total stock globally Need more?

306 available for 4 - 5 business days delivery

$19.40 ( $22.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.40 ($22.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange