You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR106PA

Current Sense Amplifier, 5 Amplifier, 0.05 µA, DIP, 14 Pins, -55 °C, 125 °C

XTR106PA - Current Sense Amplifier, 5 Amplifier, 0.05 µA, DIP, 14 Pins, -55 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR106PA
Order Code:
3118188

Product Overview

The XTR106PA is a 2-wire monolithic Current Transmitter with bridge excitation and linearization. It provides complete bridge excitation (2.5 or 5V reference), instrumentation amplifier, sensor linearization and current output circuitry. Current for powering additional external input circuitry is available from the VREG pin. The instrumentation amplifier can be used over a wide range of gain, accommodating a variety of input signal types and sensors. Total unadjusted error of the complete current transmitter, including the linearized bridge, is low enough to permit use without adjustment in many applications. The XTR106 operates on loop power supply voltages down to 7.5V. Linearization circuitry provides second-order correction to the transfer function by controlling bridge excitation voltage. It provides up to a 20:1 improvement in nonlinearity, even with low cost transducers.
  • Low unadjusted error
  • 5.1V Regulator output
  • ±25ppm/°C Maximum low span drift
  • 110dB Minimum high PSRR
  • 0.01% Maximum non-linearity
  • 25µA Maximum output zero error
  • 0.2% Span error
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Amplifier

:
0.05µA

:
DIP

:
14Pins

:
-55°C

:
125°C

:
-

:
7.5V

:
36V

:
250µV

:
86dB

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

74 total stock globally Need more?

74 available for 4 - 5 business days delivery

$14.45 ( $16.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.45 ($16.62)