You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XTR110KU

Current Sense Amplifier, 2 Amplifier, SOIC, 16 Pins, 0 °C, 70 °C

XTR110KU - Current Sense Amplifier, 2 Amplifier, SOIC, 16 Pins, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XTR110KU
Order Code:
3005389

Product Overview

The XTR110KU is a precision Voltage-to-Current Converter designed for analog signal transmission. It accepts inputs of 0 to 5V or 0 to 10V and can be connected for outputs of 4 to 20mA, 0 to 20mA, 5 to 25mA and many other commonly used ranges. A precision on-chip metal film resistor network provides input scaling and current offsetting. An internal 10V voltage reference can be used to drive external circuitry.
  • Single supply operation
  • Precision +10V reference output
  • 0.005% Maximum nonlinearity, 14-bit
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
-

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
13.5V

:
40V

:
-

:
-

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

561 total stock globally Need more?

561 available for 4 - 5 business days delivery

$26.44 ( $30.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.44 ($30.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange