You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SYN160 - 

Timeswitch, DIN Rail, 15 min, 24 h, SPCO, 16 A

SYN160 - Timeswitch, DIN Rail, 15 min, 24 h, SPCO, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
THEBEN THEBEN
Manufacturer Part No:
SYN160
Order Code:
734317
Technical Datasheet:
SYN160   Datasheet
See all Technical Docs

Product Information

:
15min
:
24h
:
SPCO
:
16A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SYN160 is a 1-channel analogue Time Switch. The timer has permanent 3-position ON/AUTO/continuous OFF manual switch and 96 switching segments.
  • DIN Rail Mounting
  • Potential-free and Phase-independent Switching Output
  • Synchronized with Mains
  • 15 minutes Shortest Switching Time
  • Screw Connection Terminals
  • High-temperature Resistant, Self-extinguishing Thermoplastic Housing Material
  • IP20 Protection Rating

Applications

Lighting

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$101.49 ( $116.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $101.49 ($116.71)
  ( )
5+ $99.47 ($114.39)
  ( )
10+ $97.44 ($112.06)