You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14RB-250F
Quick Disconnect Terminal, Sta-Kon 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- 14RB-250F
- Order Code:
- 1208170
- Product Range
- Sta-Kon 250 Series
- Technical Datasheet:
- 14RB-250F Datasheet
Product Range Selector (Sta-Kon 250 Series)
See all from this product rangeProduct Overview
- Offers long-term dependability
- Color-coded for easy installation
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sta-Kon 250 Series
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 16AWG
- :
- 14AWG
- :
- Blue
- :
- -
- :
- Vinyl
- :
- Brass
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $70.55 ($81.13) | ( ) |
5+ | $70.42 ($80.98) | ( ) |
Pricing is unavailable. Please contact customer services.