You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7401

Grommet, With Cable Tie, Shureseal™, Strain Relief, 4 mm, 9 mm, Neoprene, 16 mm, 2.2 mm

7401 - Grommet, With Cable Tie, Shureseal™, Strain Relief, 4 mm, 9 mm, Neoprene, 16 mm, 2.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7401
Order Code:
1212519
Technical Datasheet:
7401   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Strain Relief

:
4mm

:
9mm

:
Neoprene

:
16mm

:
2.2mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Shureseal cable grommets with strain relief from Thomas & Betts are available in 5 different sizes for cable diameters from 4mm to 32mm. These are mainly used in control cabinets.
  • Supplied with one Ty-Rap cable tie to ensure a stable tight and sealed strain relief
  • Material with high elasticity
  • Can also be used for single cables
  • Chemically resistant
  • Weather and UV resistant
  • Simple and quick installation
  • Maximal wall thickness 2.2mm
  • Neoprene gland material
  • Polyamide 6.6 cable tie material
  • Temperature ranges from -30°C to +90°C

Applications

Industrial

Best Seller

577 total stock globally Need more?

1 available for next business day delivery
76 available for 4 - 5 business days delivery
500 available for 5 - 6 business days delivery

$2.91 ( $3.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.60 ($2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.36 ($2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.17 ($2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.