You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7403

Grommet, With Cable Tie, Shureseal™, Strain Relief, 12 mm, 18 mm, Neoprene, 25 mm, 2.2 mm

7403 - Grommet, With Cable Tie, Shureseal™, Strain Relief, 12 mm, 18 mm, Neoprene, 25 mm, 2.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7403
Order Code:
1212521
Technical Datasheet:
7403   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Strain Relief

:
12mm

:
18mm

:
Neoprene

:
25mm

:
2.2mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Shureseal cable grommets with strain relief from Thomas & Betts are available in 5 different sizes for cable diameters from 4mm to 32mm. These are mainly used in control cabinets.
  • Supplied with one Ty-Rap cable tie to ensure a stable tight and sealed strain relief
  • Material with high elasticity
  • Can also be used for single cables
  • Chemically resistant
  • Weather and UV resistant
  • Simple and quick installation
  • Maximal wall thickness 2.2mm
  • Neoprene gland material
  • Polyamide 6.6 cable tie material
  • Temperature ranges from -30°C to +90°C

Applications

Industrial

Available for back order

Deliveries start from 8/10/20

Notify me when back in stock

$3.42 ( $3.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.42 ($3.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.24 ($3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.06 ($3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.88 ($3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.77 ($3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.59 ($2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange