You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9520
Cable Gland, M20, 3.2 mm, 6.3 mm, Steel, Metallic - Zinc Finish
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- 9520
- Order Code:
- 1212513
- Technical Datasheet:
- 9520 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M20
- :
- 3.2mm
- :
- 6.3mm
- :
- Steel
- :
- Metallic - Zinc Finish
- :
- IP65
- :
- -
Technical Docs (2)
Product Overview
- Easy to install
- -35 to 105°C Temperature range
- E-13938 UL certified
Applications
Maintenance & Repair, Industrial
Available for back order
Deliveries start from 20/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 20/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.49 ($12.06) | ( ) |
25+ | $9.87 ($11.35) | ( ) |
100+ | $9.29 ($10.68) | ( ) |
Pricing is unavailable. Please contact customer services.