You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TY528MR/MXR

Cable Tie, Ty Rap® UV Resistant, Nylon 6.6 (Polyamide 6.6), Black, 360 mm, 4.83 mm, 102 mm, 50 lb

ABB - THOMAS & BETTS TY528MR/MXR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TY528MR/MXR
Order Code:
1230932
Product Range
Ty-Rap Series
Technical Datasheet:
TY528MR/MXR   Datasheet
See all Technical Docs

Product Range Selector (Ty-Rap Series)

See all from this product range

Alternatives for TY528MR/MXR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Pack of 100

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
360mm

:
4.83mm

:
102mm

:
50lb

:
Barb Lock

:
Ty-Rap Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Ty-Rap cable ties from Thomas & Betts is a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock. These are available in 6 different materials and 3 different flammability ratings UL 94 V-2 / UL 94 V-0 / UL 94 HB.
  • MIL-specified tie and application tools
  • VG-approved types
  • UL-approved (UL File No. E 49405)
  • Wide choice of colours
  • Different tool systems to suit all production volumes
  • Four different packaging sizes

Applications

Industrial

No Longer Stocked

$24.56 ( $28.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.56 ($28.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $24.08 ($27.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.58 ($27.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --