You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM2030 - 

Calibrator, Temperature, 130 mm, 70 mm, 33 mm, ± 0.1%, 155 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TME TME
Manufacturer Part No:
MM2030
Order Code:
4921070
Technical Datasheet:
MM2030   Datasheet
See all Technical Docs

Product Information

:
Temperature
:
130mm
:
70mm
:
33mm
:
± 0.1%
:
155g
:
-30°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A high accuracy instrument that will give you confidence in your other instruments. The simulator was designed to simulate a known temperature as a cross-check on other instruments calibration accuracy.
  • °C / °F / °A switchable
  • mV measurement / simulation capability
  • Simulation mode for cross calibration checking
  • Very High accuracy measurement instrument
  • Resolution 0.1° to 1000° autoranging
  • Switchable thermocouple types K / T / J / R / N / E / S
  • Full retention of thermocouple type and temperature scale
  • User configurable Auto Switch Off capability
  • Overrange / Open circuit sensor indication
  • Low battery indication
  • Supplied complete with shock resistant holster
  • IP67 casing

Applications

Test & Measurement, Maintenance & Repair, Automation & Process Control

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

$878.88 ( $1,010.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $878.88 ($1,010.71)
  ( )
2+ $751.25 ($863.94)
  ( )
5+ $696.05 ($800.46)