You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TC7WU04FU,LF(T

Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, SSOP

TOSHIBA TC7WU04FU,LF(T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TC7WU04FU,LF(T
Order Code:
4264452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TC7WU04FU, TC7WU04FU,LF
Technical Datasheet:
TC7WU04FU,LF(T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Overview

TC7WU04FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed CMOS inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. As the internal circuit is composed of single stage inverter, it can be applied for crystal oscillation. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
  • Low power dissipation ICC is 1µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 10% VCC (min)
  • Output drive capability is 10 LSTTL loads
  • Symmetrical output impedance is IOH = IOL = 4mA (min)
  • Balanced propagation delay is tpLH ∼− tpHL
  • Supply voltage range from 2V to 6V
  • Quiescent supply current is 1µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
  • Propagation delay time is 4ns typ at (CL = 15pF, VCC = 5V, Ta = 25°C)
  • Operating temperature range from -40°C to 85°C
  • SSOP8 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multicomp Pro Driver Bit

:
2V

:
6V

:
-

:
25mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TC7WU04FU, TC7WU04FU,LF
Packaging type Full Reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.137 ( $0.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ $0.137 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --