You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TOSHIBA TC7WZ08FK,LJ(CT

Logic IC, AND Gate, Dual, 2 Inputs, 8 Pins, SOT-765

TOSHIBA TC7WZ08FK,LJ(CT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TC7WZ08FK,LJ(CT
Order Code:
4264454
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TC7WZ08FK, TC7WZ08FK,LJ
Technical Datasheet:
TC7WZ08FK,LJ(CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

  • Dual 2-input AND gate IC (CMOS digital silicon monolithic IC)
  • AEC-Q100 (Rev. H) qualified, 5.5V tolerant inputs, 5.5V power down protection output
  • High output current is ±24mA (min) at VCC = 3.0V
  • Matches the performance of TC74LCX series when operated at 3.3V VCC
  • Supply voltage range from 1.65V to 5.5V
  • Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V VCC, Ta = 25°C)
  • Quiescent supply current is 1µA max at (VIN = VCC or GND, 5.5V VCC, Ta = 25°C)
  • Propagation delay time is 1.9ns typ at (5.0 ± 0.5V, Ta = 25°C, CL =15pFinput: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • SOT-765 (US8) package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Dual

:
2Inputs

:
8Pins

:
SOT-765

:
TUK SGACK902S Keystone Coupler

:
TC7WZ

:
1.65V

:
5.5V

:
-

:
50mA

:
-40°C

:
125°C

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TC7WZ08FK, TC7WZ08FK,LJ
Packaging type Full Reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.094 ( $0.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
3000+ $0.094 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --