You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDN 3-4810WISM

Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 3.3 V, 700 mA

TDN 3-4810WISM - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 3.3 V, 700 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDN 3-4810WISM
Order Code:
2813041
Product Range
TDN 3WISM Series
Technical Datasheet:
TDN 3-4810WISM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
3W

:
3.3V

:
700mA

:
-

:
-

:
-

:
-

:
TDN 3WISM Series

:
18V

:
75V

:
Fixed

:
Surface Mount DIP

:
Surface Mount Device

:
9.1mm

:
10.2mm

:
13.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TDN 3-4810WISM from Tracopower is a TDN 3WISM series, 3W DC/DC converter. This fully regulated, high performance DC/DC converter comes in a compact cubical package of only 1.23cm³. Full load operation is reliable up to 70°C environment temperature. With 1600VDC I/O isolation voltage, external on/off and short current protection, it covers a wide range of application when space is limited. The input of converters is designed for a wide voltage range (4:1) and minimum load is not required. It features conducted noise (EN 55022 class A or B with external components), ESD (EN 61000-4-2, air ±8KV, contact ±6KV, pref A), radiated immunity (EN 61000-4-3, 10 V/m, pref A), fast transient / surge (with external input capacitor) (EN 61000-4-4, ±2KV, pref A and EN 61000-4-5, ±1KV pref A), conducted immunity (EN 61000-4-6, 10VRMS, pref A) and magnetic field immunity (EN 61000-4-8, 100A/m continuous, pref A, 1000 A/m 1sec, perf criteria A).
  • Input voltage range from 18VDC to 75VDC (48VDC nominal)
  • 3.3VDC output voltage, 700mA maximum output current, 77% typical efficiency
  • Input current no load is 13mA typical, maximum surge voltage (1 sec maximum) is 100V
  • Reflected ripple current is 20mAp-p typical, ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Ultra compact SMD package (13.2 x 9.1 x 10.2mm), automatic recovery short circuit protection
  • Switching frequency is 100KHz minimum (pulse frequency modulation)
  • Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
  • 50pF maximum isolation capacitance, >1Gohm isolation resistance (at 500VDC)
  • Non-conducting FR4 (UL 94V-0) casing and base material, silicone (UL 94V-0) potting material
  • Operating temperature range from -40°C to +70°C without derating, package weight is 2.7g

Applications

Industrial

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$35.95 ( $41.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $35.95 ($41.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $32.32 ($37.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $32.06 ($36.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $31.57 ($36.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $30.88 ($35.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange