You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THV 12-1500P

Non Isolated POL DC/DC Converter, High Voltage, ITE, 1.95 W, 0 V, 1.5 kV, 1.3 mA, Adjustable

THV 12-1500P - Non Isolated POL DC/DC Converter, High Voltage, ITE, 1.95 W, 0 V, 1.5 kV, 1.3 mA, Adjustable
THV 12-1500P - Non Isolated POL DC/DC Converter, High Voltage, ITE, 1.95 W, 0 V, 1.5 kV, 1.3 mA, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THV 12-1500P
Order Code:
2366154
Product Range
THV Series
Technical Datasheet:
THV 12-1500P   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1.95W

:
0V

:
1.5kV

:
1.3mA

:
Adjustable

:
SIP

:
10.8V

:
16.5V

:
19.8mm

:
110mm

:
12mm

:
THV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Applications

Power Management

Footnotes

NRND - Not Recommended for New Designs

Available for back order

More stock available to supplier lead times which is approximately 8/03/21

Notify me when back in stock

$561.63 ( $645.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $561.63 ($645.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $529.46 ($608.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $520.69 ($598.79)