You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TIS 150-124

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 150 W, 24 VDC, 6 A

TRACO POWER TIS 150-124
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIS 150-124
Order Code:
1242579
Product Range
TIS
Technical Datasheet:
TIS 150-124   Datasheet
See all Technical Docs

Product Range Selector (TIS)

See all from this product range

Alternatives for TIS 150-124

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
150W

:
24VDC

:
6A

:
-

:
-

:
-

:
-

:
-

:
-

:
93V AC to 264V AC

:
Adjustable, Fixed

:
TIS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The TIS 150-124 is a Switching Power Supply particularly designed for applications in industrial process control system and with machine tools. Excellent specifications and high immunity against electrical disturbances guarantee reliable power for sensitive loads in rugged industrial environments. With the help of optional function modules specific requirements for system applications can be easily realized with a standard model. With the UDS module the power supply can be extended to a perfect DC-UPS with automatic battery-backup. This function is very often required in applications where a time delayed shutdown of a system is necessary. To monitor and control the power supply a signal module can be installed.
  • Switch mode power supply for DIN-rail mount
  • Very low ripple and noise
  • Electronic short-circuit and overvoltage protection
  • For system operation available with built-in functions, such as redundancy, signalling and DC-UPS
  • 80kHz Typical switching frequency (pulse width modulation)
  • 10A Recommended circuit breaker
  • IP20 Case protection

Applications

Power Management, Industrial

Footnotes

NRND - Not Recommended for New Designs

No Longer Manufactured

$337.40 ( $388.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $337.40 ($388.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ $332.67 ($382.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ $327.35 ($376.45)