You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TIS 500-124-230 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 500 W, 24 VDC, 20 A

TIS 500-124-230 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 500 W, 24 VDC, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIS 500-124-230
Order Code:
1242582
Product Range
TIS Series
Technical Datasheet:
TIS 500-124-230   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
500W
:
24VDC
:
20A
:
-
:
-
:
-
:
-
:
-
:
-
:
187V AC to 264V AC
:
Fixed
:
TIS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TIS 500-124-230 is a Switching Power Supply particularly designed for applications in industrial process control system and with machine tools. Excellent specifications and high immunity against electrical disturbances guarantee reliable power for sensitive loads in rugged industrial environments. With the help of optional function modules specific requirements for system applications can be easily realized with a standard model. With the UDS module the power supply can be extended to a perfect DC-UPS with automatic battery-backup. This function is very often required in applications where a time delayed shutdown of a system is necessary. To monitor and control the power supply a signal module can be installed.
  • Switch mode power supply for DIN-rail mount
  • Very low ripple and noise
  • Electronic short-circuit and overvoltage protection
  • For system operation available with built-in functions, such as redundancy, signalling and DC-UPS
  • 80kHz Typical switching frequency (pulse width modulation)
  • 15A Recommended circuit breaker
  • IP20 Case protection

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$595.44 ( $684.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $595.44 ($684.76)
  ( )
6+ $577.93 ($664.62)
  ( )
12+ $565.89 ($650.77)