You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMG 07105 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 6.3 W, 5 V, 1.26 A

TMG 07105 - AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 6.3 W, 5 V, 1.26 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMG 07105
Order Code:
2829616
Product Range
TMG Series
Technical Datasheet:
TMG 07105   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
6.3W
:
5V
:
1.26A
:
-
:
-
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
27.4mm
:
18.7mm
:
27.4mm
:
TMG Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMG series from Tracopower are regulated output AC/DC power modules come in fully encapsulated plastic package. These modules are ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make these modules suitable for an operating temperature range of -40°C to 70°C. Together with very low no-load power consumption they are suitable for applications conforming to ErP directive. The modules are protected against short-circuit and over voltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
  • Input voltage: 90 to 264VAC and 120 to 370VDC
  • Maximum output power: 6.3W/7W/13.5W/16.5W, 25W, 30W, 40W and 50W
  • Nominal output voltage: 5VDC/12VDC/15VDC/24VDC
  • Maximum output current: 292mA/466mA/583mA/1260mA
  • High efficiency up to 90%
  • I/O isolation voltage is 4242VDC
  • Input frequency 47Hz to 63Hz
  • Low output ripples and noise (20MHz bandwidth, 5VDC) is 120mVp-p maximum
  • Safety class II prepared
  • Operating temperature range -25°C to 70°C

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$42.20 ( $48.53 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.20 ($48.53)
  ( )
5+ $41.14 ($47.31)
  ( )
10+ $40.06 ($46.07)
  ( )
25+ $38.93 ($44.77)