You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMG 07115

AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 7 W, 15 V, 466 mA

TRACO POWER TMG 07115
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMG 07115
Order Code:
2829618
Product Range
TMG Series
Technical Datasheet:
TMG 07115   Datasheet
See all Technical Docs

Product Range Selector (TMG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
7W

:
15V

:
466mA

:
-

:
-

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
27.4mm

:
18.7mm

:
27.4mm

:
TMG Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TMG series from Tracopower are regulated output AC/DC power modules come in fully encapsulated plastic package. These modules are ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make these modules suitable for an operating temperature range of -40°C to 70°C. Together with very low no-load power consumption they are suitable for applications conforming to ErP directive. The modules are protected against short-circuit and over voltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
  • Input voltage: 90 to 264VAC and 120 to 370VDC
  • Maximum output power: 6.3W/7W/13.5W/16.5W, 25W, 30W, 40W and 50W
  • Nominal output voltage: 5VDC/12VDC/15VDC/24VDC
  • Maximum output current: 292mA/466mA/583mA/1260mA
  • High efficiency up to 90%
  • I/O isolation voltage is 4242VDC
  • Input frequency 47Hz to 63Hz
  • Low output ripples and noise (20MHz bandwidth, 5VDC) is 120mVp-p maximum
  • Safety class II prepared
  • Operating temperature range -25°C to 70°C

Available for back order

More stock available to supplier lead times which is approximately 17/01/22

Notify me when back in stock

$44.49 ( $51.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $44.49 ($51.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $39.71 ($45.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $38.50 ($44.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $37.30 ($42.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $36.08 ($41.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $35.27 ($40.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --