You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMLM 04225 - 

AC/DC PCB Mount Power Supply (PSU), ITE, 2 Output, 3.6 W, 12 V, 250 mA, 5 VDC, 120 mA

TMLM 04225 - AC/DC PCB Mount Power Supply (PSU), ITE, 2 Output, 3.6 W, 12 V, 250 mA, 5 VDC, 120 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMLM 04225
Order Code:
1772166
Product Range
TMLM Series
Technical Datasheet:
TMLM 04225   Datasheet
See all Technical Docs

Product Information

:
2 Output
:
3.6W
:
12V
:
250mA
:
5VDC
:
120mA
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
27mm
:
17.1mm
:
36.5mm
:
TMLM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMLM 04225 is a 12V/3.6W dual-output Switching Power Supply offers highest power density in a fully encapsulated module which can be soldered directly on to PCBs. This feature makes these modules an ideal solution for all space critical applications in commercial and industrial electronic equipment. TMLM-series power supplies with SMD-technology and high efficiency guarantees a high reliability.
  • Universal input
  • Low ripple and noise
  • Short-circuit and overload protection
  • -25 to 60°C Operating temperature range

Applications

Commercial, Industrial, Consumer Electronics

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$29.66 ( $34.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.66 ($34.11)
  ( )
10+ $27.43 ($31.54)
  ( )
25+ $26.58 ($30.57)
  ( )
50+ $25.71 ($29.57)
  ( )
100+ $24.86 ($28.59)
  ( )
250+ $24.01 ($27.61)