You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPC 030-112 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 26 W, 12 VDC, 2.2 A

TPC 030-112 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 26 W, 12 VDC, 2.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPC 030-112
Order Code:
2322143
Product Range
TPC Series
Technical Datasheet:
TPC 030-112   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
26W
:
12VDC
:
2.2A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
TPC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPC 030-112 is a lightweight DIN-rail Power Supply for office and residential environments. It consumes sparse standby power and operates with high efficiency to comply with the requirements of the European eco-design directive. This power supply provides a very reliable true redundant DC supply.
  • High efficiency across full load range
  • Compact plastic case
  • Adjustable output voltage
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • <0.3W No load power consumption
  • 12 to 15VDC Adjustable voltage range
  • 100mVp-p Maximum ripple and noise (20MHz bandwidth)
  • IP20 Protection rating

Applications

Power Management, Industrial

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$99.66 ( $114.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.66 ($114.61)