You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TSP 140-112 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 144 W, 12 VDC, 12 A

TSP 140-112 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 144 W, 12 VDC, 12 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSP 140-112
Order Code:
1242644
Product Range
TSP Series
Technical Datasheet:
TSP 140-112   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
144W
:
12VDC
:
12A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
TSP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSP 140-112 is a 12V/144W DIN-rail mount 1-output Power Supply designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. TSP-series comprises high performance power supply line is accompanied by a wide range of function modules for reliable system solutions.
  • Shock and vibration proof
  • Adjustable output voltage
  • Protection against short-circuit, overvoltage and over-temperature
  • Power OK signal
  • Remote on/off
  • -25 to 70°C Operating temperature range

Applications

Industrial, Automation & Process Control

Associated Products

Compare Selected

Related Searches

16 total stock globally

16 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$306.55 ( $352.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $306.55 ($352.53)
  ( )
6+ $297.31 ($341.91)
  ( )
12+ $291.02 ($334.67)