You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TS2GUSDC - 

Flash Memory Card, MicroSD Card, 2 GB, MicroSD Card Series

TS2GUSDC - Flash Memory Card, MicroSD Card, 2 GB, MicroSD Card Series
TS2GUSDC - Flash Memory Card, MicroSD Card, 2 GB, MicroSD Card Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANSCEND TRANSCEND
Manufacturer Part No:
TS2GUSDC
Order Code:
2290242
Product Range
MicroSD Card Series
Technical Datasheet:
TS2GUSDC   Datasheet
See all Technical Docs

Product Overview

The TS2GUSDC is a 2GB microSD standard memory card. Aimed at heavy mobile users of cell phones, eBooks, tablet PCs or portable gaming consoles, this microSD card is the most economical memory expanding solution to increase the amount of storage space for expandable mobile devices.
  • Only 10% the size of a standard SD card but with all the same features and performance
  • Mechanical write protection switch
  • Easy to use, plug and play operation
  • Built in error correcting code (ECC) to detect and correct transfer errors
  • Complies with secure digital music initiative (SDMI) portable device requirements
  • Supports content protection for recordable media (CPRM)
  • Supports auto standby, power off and sleep modes
  • Limited lifetime warranty
  • Operating voltage range from 2.7V to 3.6V

Applications

Consumer Electronics, Portable Devices

Product Information

:
MicroSD Card
:
2GB
:
MicroSD Card Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,577 total stock globally

1,576 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$21.89 ( $25.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.89 ($25.17)
  ( )
5+ $21.29 ($24.48)
  ( )
20+ $20.12 ($23.14)
  ( )
50+ $19.14 ($22.01)