You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TS4GCF200I - 

Flash Memory Card, CF200I Series, Compact Flash, Industrial, Type I, 4 GB

TS4GCF200I - Flash Memory Card, CF200I Series, Compact Flash, Industrial, Type I, 4 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANSCEND TRANSCEND
Manufacturer Part No:
TS4GCF200I
Order Code:
2290255
Product Range
CF200I Series
Technical Datasheet:
TS4GCF200I   Datasheet
See all Technical Docs

Product Overview

The TS4GCF200I is a 4GB industrial temperature CF200I CF card. This module is extra rugged with excellent temperature flexibility and high performance. The CF200I industrial temperature CF card is specifically designed for industrial use and mission critical applications.
  • Built with superior quality SLC flash memory
  • BCH hardware ECC
  • Support global wear levelling, static data refresh, early retirement & erase count monitor function
  • Advanced power shield prevents data loss in the event of a sudden power outage
  • Support S.M.A.R.T (self defined)
  • CompactFlash specification version 4.1 compliant
  • Support security command
  • Operation modes, PC card memory, PC card IO, true IDE
  • True IDE mode supports UDMA0-5, MDMA0-4, PIO0-6 (UDMA4 as default)
  • Two year limited warranty

Applications

Consumer Electronics, Industrial

Product Information

:
Compact Flash Card, Type I
:
4GB
:
CF200I Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$166.60 ( $191.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $166.60 ($191.59)