You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRINAMIC / ANALOG DEVICES TMC5160-BOB
Breakout Board, TMC5160-TA Stepper Motor Controller, 2.8A, SPI
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC5160-BOB
- Order Code:
- 284689502
-
- Technical Datasheet:
- TMC5160-BOB Datasheet
Product Overview
- 9 to 36V supply voltage (limited by the MOSFETs)
- Iphase,RMS up to 2.8A
- Configuration & control via SPI
- S/D mode selectable via solder option
- Board width 1.5", board height 1.1"
- 2x11 pin 0.1" header rows for pins/connectors
Warnings
Product Information
Technical Documents (1)
415 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
360 more will be available on 28/01/24
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/10/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $29.50 ($33.93) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.