You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMC8460-EVAL - 

Evaluation Board, EtherCAT Slave Controller IC, TMC8460

TMC8460-EVAL - Evaluation Board, EtherCAT Slave Controller IC, TMC8460

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC8460-EVAL
Order Code:
2630497
Technical Datasheet:
TMC8460-EVAL   Datasheet
See all Technical Docs

Product Overview

The TMC8460-EVAL is a reference design and an evaluation platform for TMC8460-BC EtherCAT slave controller. The board can be used as part of Landungsbrücke evaluation-platform or standalone. It can also be combined with Landungsbrücke-stepper-driver boards. For Diagnosis all signals between MCU and TMC8460-EVAL are accessible with probes on the Eselsbrücke bridgeboard. TMC8460 is the first EtherCAT slave controller IC to incorporate PWM and Step/Dir I/O peripherals that do not require routing through the firmware of an application processor, eliminating latency for applications requiring real-time response. The TMC8460 extends feature set of the core EtherCAT technology with a broad array of peripherals and features an integrated smart peripherals block accessible from an MCU or EtherCAT master and in addition to a PWM unit and Step/Dir interface, an SPI master and encoder interface that can be directly mapped to the PDO (Process Data Object) by the memory manager.
  • 5V logic supply
  • 85mm length
  • 79mm width
  • EtherCAT, a/b/n incremental, PWM, SPI, step / direction interfaces
  • Additionally required is a power supply (max. 24V)

Applications

Embedded Design & Development

Product Information

:
Trinamic
:
TMC8460
:
Controllers
:
Ethernet PHY
:
Eval Board TMC8460
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$363.92 ( $418.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $363.92 ($418.51)