You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TMC8670+TMC-UPS-2A24V-EVAL-KIT - 

Evaluation Kit, TMC8670 Servo Motor Controller, Universal Power Stage Board Included

TMC8670+TMC-UPS-2A24V-EVAL-KIT - Evaluation Kit, TMC8670 Servo Motor Controller, Universal Power Stage Board Included

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC8670+TMC-UPS-2A24V-EVAL-KIT
Order Code:
2946217
See all Technical Docs

Product Overview

MC-UPS-2A24V-(A)-EVAL / TMC-UPS-10A70V-(A)-EVAL is a universal Power Stage. It drives up to 2A / 10A of current and is tolerant to supply voltages up to 24V / 70V. It uses half bridge gate drivers and discrete MOSFETs as well as standard connectors for supply and motor connection. Current measurement is implemented by inline shunt amplifiers. The Power Stages TMC-UPS-2A24V-A-EVAL and TMC-UPS-10A70V-A-EVAL (5V supply for shunt amplifiers) are optimized for usage with TMC4671-EVAL. The Power Stages TMC-UPS-2A24V-EVAL and TMC-UPS-10A70V-EVAL (3.3V supply for shunt amplifiers) are optimized for usage with TMC8670-EVAL.
  • Power Stage for the TMC8670-EVAL
  • 4 independent Half-Bridges with gate driver and phase current up to 2A RMS
  • Main supply voltage (VM) up to 24V
  • Supply for gatedrivers and shunt amplifiers (zero current level = 3.3V/2)
  • 2 Phase Current shunt amplifiers and one for bottom shunt with 2A measurement range

Product Information

:
DC Brushed Motor, DC Brushless Motor, Stepper Motor
:
Trinamic
:
Power Management - Motor Control
:
TMC8670
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$555.60 ( $638.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $555.60 ($638.94)