You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMCM-310 - 

Stepper Motor Module, 3-Axis, Dynamic Current Control, TRINAMIC Driver Technology

TMCM-310 - Stepper Motor Module, 3-Axis, Dynamic Current Control, TRINAMIC Driver Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-310
Order Code:
1214191
Technical Datasheet:
TMCM-310   Datasheet
See all Technical Docs

Product Overview

The TMCM-310 is a triple axis two phase stepper motor controller and driver module. It provides a complete single board motion control solution at low cost. Using the integrated additional I/Os it even can do complete system control applications. The motors and switches can be connected easily with screw terminals. The connection of the multi purpose I/Os can be done via a dual in line pin connector. The TMCM-310 comes with the PC based software development environment TMCL-IDE for the trinamic motion control language (TMCL). Using predefined TMCL high level commands like move to position or constant rotation rapid and fast development of motion control applications is guaranteed. The TMCM-310 can be controlled via the RS232 or the optional CAN interface. Communication traffic is kept very low since all time critical operations, e.g. ramp calculation are performed on board. A user TMCL program can be stored in the on board EEPROM for stand alone operation.
  • Up to 1.1A coil current RMS (1.5A peak)
  • 8V to 34V supply voltage
  • Two phase bipolar motors with 0.3A to 1.1A coil current
  • RS232 and optional CAN 2.0b host interface
  • Up to 16 times micro stepping
  • Memory for 2048 TMCL commands
  • Automatic ramp generation in hardware
  • Stand alone operation using TMCL or remote controlled operation
  • Full step frequencies up to 20KHz
  • On the fly alteration of motion parameters (e.g. position, velocity, acceleration)

Applications

Motor Drive & Control

Product Information

:
Stepper Motor Control
:
Trinamic
:
Power Management - Motor Control
:
-
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$293.81 ( $337.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $293.81 ($337.88)