You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMCM-TRAMS - 

Evaluation Board, Reprap Arduino Mega Shield, 3D-Printer & Motor Driver Applications

TMCM-TRAMS - Evaluation Board, Reprap Arduino Mega Shield, 3D-Printer & Motor Driver Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-TRAMS
Order Code:
2630498
Technical Datasheet:
TMCM-TRAMS   Datasheet
See all Technical Docs

Product Overview

Trinamics TRAMS 3D Printer Shield is designed to improve the performance and acoustics of standard fdm printers like the popular Prusa I3. It supports 4 stepper motors, a heatbed, one extruder and one regulated fan.With the integrated ramp controllers of TMC5130 TRAMS allows for higher microstep resolutions, higher speed and less noise with the standard Arduino 8-Bit MCU.TRAMS works together with one Arduino Mega and a modified Marlin firmware, so it can be used with standard G-Code senders as repetier host.
  • SPI interface, 2.5A peak phase current and 1.4A RMS phase current
  • 4 axes, Microstep resolution range from 1 to 256
  • Trapezoidal, sixPoint velocity ramps
  • Programmable microstep table, microPlyer, stallGuard2, coolStep
  • spreadCycle, stealthChop, passive breaking and dcStep
  • 5V logic supply
  • 12V to 24V motor supply
  • Length of 110mm
  • Width of 61mm

Applications

Embedded Design & Development

Product Information

:
3D Printer & Motor
:
Trinamic
:
Drivers
:
TMC5130
:
Eval Board TMC5130
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

Available until stock is exhausted

2 available for 4 - 5 business days delivery
$103.74 ( $119.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $103.74 ($119.30)