You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP535A - 

Phototransistor, 935 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm), OP535 Series

OP535A - Phototransistor, 935 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm), OP535 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP535A
Order Code:
2630912
Product Range
OP535 Series
Technical Datasheet:
OP535A   Datasheet
See all Technical Docs

Product Overview

The OP535A is a Silicon NPN Photodarlington moulded in a green plastic package. The narrow receiving angle provides excellent on-axis coupling. This device is 1 00% production tested using infrared light for close correlation with Optek GaAs and GaAIAs emitters. Photodarlington device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors.
  • Narrow receiving angle
  • High current gain
  • Small package size for space limited applications
  • 0.050" (1.27mm) Lead spacing

Applications

Portable Devices, Sensing & Instrumentation

Product Information

:
935nm
:
25°
:
100mW
:
2Pins
:
T-1 (3mm)
:
OP535 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

73 total stock globally

73 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2,000 will be available for delivery on 20/11/19

More stock available week commencing 9/12/19

$1.27 ( $1.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.27 ($1.46)
  ( )
100+ $1.23 ($1.41)
  ( )
250+ $1.18 ($1.36)
  ( )
500+ $1.14 ($1.31)