You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPF522

Fiber Optic Receiver, ST Port, 840 nm, 0.005 Gbps

OPF522 - Fiber Optic Receiver, ST Port, 840 nm, 0.005 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF522
Order Code:
1678673
Technical Datasheet:
OPF522   Datasheet
See all Technical Docs

Product Overview

The OPF522 is a high performance Fibre Optic Receiver for data communications links. It is designed to work with fibre core diameters from 50µm to 200µm and over a broad input power range. The construction contains a monolithic photo-IC comprised of a photodiode, biasing network, DC amplifier and an open collector output transistor. The output circuitry makes this device compatible with TTL and CMOS logic. This receiver is designed to operate from a single 5V supply. It is essential that a bypass capacitor be connected from VCC to GND in order to ensure the best possible operation.
  • Designed to self align in the bore of standard fibre optic receptacles
  • Press fit simplifies installation
  • Optimized for fibre optic applications using 50 to 200micron fibre
  • 25mA Output current
  • 40mW Open collector power distribution

Applications

Fibre Optics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
840nm

:
0.005Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

49 total stock globally Need more?

49 available for 4 - 5 business days delivery

$30.67 ( $35.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.67 ($35.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $29.44 ($33.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $28.31 ($32.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $27.97 ($32.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.