You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPF522 - 

Fiber Optic Receiver, ST Port, 840 nm, 0.005 Gbps

OPF522 - Fiber Optic Receiver, ST Port, 840 nm, 0.005 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF522
Order Code:
1678673
Technical Datasheet:
OPF522   Datasheet
See all Technical Docs

Product Overview

The OPF522 is a high performance Fibre Optic Receiver for data communications links. It is designed to work with fibre core diameters from 50µm to 200µm and over a broad input power range. The construction contains a monolithic photo-IC comprised of a photodiode, biasing network, DC amplifier and an open collector output transistor. The output circuitry makes this device compatible with TTL and CMOS logic. This receiver is designed to operate from a single 5V supply. It is essential that a bypass capacitor be connected from VCC to GND in order to ensure the best possible operation.
  • Designed to self align in the bore of standard fibre optic receptacles
  • Press fit simplifies installation
  • Optimized for fibre optic applications using 50 to 200micron fibre
  • 25mA Output current
  • 40mW Open collector power distribution

Applications

Fibre Optics, Communications & Networking

Product Information

:
840nm
:
0.005Gbps
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

196 total stock globally

196 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$28.74 ( $33.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.74 ($33.05)
  ( )
100+ $27.59 ($31.73)
  ( )
250+ $26.75 ($30.76)