You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WH200-10RJI
Resistor, Solder Lug, 10 ohm, WH Series, 200 W, ± 5%, Threaded Stud, 1.9 kV
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- WH200-10RJI
- Order Code:
- 1768239
- Product Range
- WH Series
- Technical Datasheet:
- WH200-10RJI Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- WH Series
- :
- 200W
- :
- ± 5%
- :
- Threaded Stud
- :
- 1.9kV
- :
- Wirewound
- :
- ± 100ppm/°C
Technical Docs (1)
Product Overview
- Resistance includes E24 decade values from 0.015ohm to 120Kohm
- ±25ppm/°C, ±50ppm/°C and ±75ppm/°C temperature coefficient values available
- 1%(F), 2%(G), 5%(J) and 10%(K) standard resistance tolerance
- 3000V isolation voltage
- Ambient temperature range from -55°C to 200°C
- All welded construction
- High voltage, high power resistor
Available for back order
More stock available to supplier lead times which is approximately 6/09/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $53.46 ($61.48) | ( ) |
20+ | $47.85 ($55.03) | ( ) |
50+ | $43.31 ($49.81) | ( ) |
100+ | $39.49 ($45.41) | ( ) |
Pricing is unavailable. Please contact customer services.