You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TT ELECTRONICS / WELWYN WINT0603LF033160B
SMD Chip Resistor, 316 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
- Manufacturer:
- TT ELECTRONICS / WELWYN TT ELECTRONICS / WELWYN
- Manufacturer Part No:
- WINT0603LF033160B
- Order Code:
- 2428796
-
- Product Range
- WIN Series
- Technical Datasheet:
- WINT0603LF033160B Datasheet
Product Range Selector (WIN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 316ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision
- :
- WIN Series
- :
- ± 25ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -65°C
- :
- 150°C
- :
- -
Technical Documents (3)
Product Overview
- Available in T0603, T0805 and T1206 case style
- Power rating is 0.1W (T0603), 0.25W (T0805) and 0.33W (T1206) at 70°C
- Available in ±0.05%, ±0.1%, ±0.5% and ±1% tolerance
- Temperature coefficient of resistance ±15ppm/°C, ±25ppm/°C and ±50ppm/°C
- Ambient temperature range from -65°C to +150°C
- Anti-sulphur terminations
- Typical moisture resistance stability ±100ppm
- Typical 85°C, 85% RH biased humidity 2000hour stability <0.1%
- High stability in humid and polluted environments
- Inherent moisture protection superior to that of passivated nichrome chip resistors
Warnings
Available for back order
More stock available to supplier lead times which is approximately 7/10/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.897 ($1.03) | ( ) |
10+ | $0.95 ($1.09) | ( ) |
25+ | $0.791 ($0.91) | ( ) |
50+ | $0.785 ($0.90) | ( ) |
100+ | $0.651 ($0.75) | ( ) |
250+ | $0.583 ($0.67) | ( ) |
500+ | $0.538 ($0.62) | ( ) |
1000+ | $0.397 ($0.46) | ( ) |
5000+ | $0.475 ($0.55) | ( ) |
10000+ | $0.47 ($0.54) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.