You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OC645BK - 

Fiber Optic Adapter, Simplex, SC, SC, Jack, Jack, 45° Angle Adapter

OC645BK - Fiber Optic Adapter, Simplex, SC, SC, Jack, Jack, 45° Angle Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
OC645BK
Order Code:
2628256
Also Known As:
GTIN UPC EAN: 5055386504265
Technical Datasheet:
OC645BK   Datasheet
See all Technical Docs

Product Overview

The OC645BK from TUK is a FIBERMOD angled fibre module. The FIBERMOD angled fibre module has been designed for use in standard faceplate which easily connects into industry standard trunking, wall or floor box installation. Providing optimum fibre bend radius control, this module is suitable for install into FTTH, FTTD, data centres or external campus environments.
  • Compatible with most euro style 6C 25mm x 38mm faceplate outlets
  • Angled modules avoid issues with bend radius
  • Black colour for floor boxes
  • Single mode fibre female to female SC/SC simplex couplers
  • Polybutylene terephthalate connector body material
  • Zirconium oxide alignment sleeve
  • Keystone mount and faceplate adaptor body material is ABS UL94-V0
  • Weight is 9g
  • Dimension is 25mm x 38mm x 34mm

Applications

Industrial

Product Information

:
SC
:
SC
:
Jack
:
Jack
:
45° Angle Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055386504265

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

$8.53 ( $9.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.53 ($9.81)
  ( )
20+ $8.37 ($9.63)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.