You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PXSPDY6SC#10

Modular Connector, Cat6

TUK PXSPDY6SC#10
TUK PXSPDY6SC#10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
PXSPDY6SC#10
Order Code:
2946841
Product Range
Speedy Series
Technical Datasheet:
PXSPDY6SC#10   Datasheet
See all Technical Docs

Product Range Selector (Speedy Series)

See all from this product range

Product Overview

These Speedy RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the offset openings and out of the front. This allows the installer to easily check the wiring order before crimping the connector. Twist is maintained more easily enabling a better performing crimp.
  • Contacts and openings are offset so as to maintain signal separation and achieve optimum "patch cord standard" Category 6 performance
  • Each plug allows twisted pair wires to be inserted through the offset pins and pulled out of the front to ensure the correct wiring order before crimping
  • By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
  • Contact blades are suitable for stranded or solid wire cores from 23‐26 AWG (0.57 -0.40mm), with insulation up to 1.05mm O.D.
  • Perfect solution for rapid termination
  • Suitable for termination of solid or stranded UTP cables with sheath O.D. of 6.5 - 7.0mm
  • Faults and failures minimised
  • Simple one piece design
  • Supplied in packs of 10

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6

:
Speedy Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

30 total stock globally Need more?

30 available for 4 - 5 business days delivery

$18.48 ( $21.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.48 ($21.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $18.12 ($20.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.74 ($20.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange