You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SGACK2SPMMC
Panel Mount Coupler, Cat6a, Shielded, RJ45, Jack, 8 Ways, RJ45, Jack, 8 Ways, Pre-assembled
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACK2SPMMC
- Order Code:
- 2785351
- Also Known As:
- GTIN UPC EAN: 5055386506405
- Technical Datasheet:
- SGACK2SPMMC Datasheet
Product Overview
- Coupler for Cat 6A connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Supplied with 2 pairs of screws: 2x round head nickle-plated steel self-tapping screws and 2x round head (4.40 x ¼") machine screws
Contents
Coupler, panel mount adaptor and screws
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- RJ45
- :
- Adaptor, In-Line
- :
- -
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
Technical Docs (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.93 ($16.02) | ( ) |
20+ | $13.66 ($15.71) | ( ) |
100+ | $13.38 ($15.39) | ( ) |
Pricing is unavailable. Please contact customer services.