You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NI75U-Q80-AP6X2-H1141 - 

Inductive Proximity Sensor, Rectangular, Uprox, 75 mm, PNP, 10 V to 30 V, Connector

NI75U-Q80-AP6X2-H1141 - Inductive Proximity Sensor, Rectangular, Uprox, 75 mm, PNP, 10 V to 30 V, Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TURCK TURCK
Manufacturer Part No:
NI75U-Q80-AP6X2-H1141
Order Code:
1908317
See all Technical Docs

Product Overview

The NI75U-Q80-AP6X2-H1141 is a 75mm Inductive Sensor designed for wear-free and non-contact detection of metal objects. Uprox+ sensor has considerable advantages due to its patented multi-coil system. It excels in highest switching distances, maximum flexibility and operational reliability as well as efficient standardization.
  • Rectangular, Q80 housing
  • 3-Wire, normally open, PNP output function
  • Top active face
  • 4 LEDs for optimum visibility of operating-voltage display and switching state
  • Factor 1 for all metals
  • Extended switching distance
  • IP68 Degree of protection
  • Magnetic field immune
  • Pre-damping protection through self compensation
  • Partial embedding possible

Applications

Sensing & Instrumentation, Industrial

Product Information

:
75mm
:
-
:
PNP
:
10V
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

$257.69 ( $296.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $257.69 ($296.34)
  ( )
5+ $252.54 ($290.42)