You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8000-2MM-3U - 

Prototyping Board, FR4, Epoxy Glass Composite, 1.57mm, 160mm x 100mm

8000-2MM-3U - Prototyping Board, FR4, Epoxy Glass Composite, 1.57mm, 160mm x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8000-2MM-3U
Order Code:
2213328
Technical Datasheet:
8000-2MM-3U   Datasheet
See all Technical Docs

Product Information

:
Eurocard
:
Epoxy Glass Composite
:
0.813mm
:
160mm
:
100mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8000-2MM-3U is a 160 x 100mm Prototyping Board with 2mm spacing. This 3U miscellaneous prototyping board features plated through holes on 2mm x 2mm grid and 0.032-inch interior plated hole, which will accept 2mm x 2mm square post headers. This 8000 series prototyping board provides a versatile solution for electronic hardware development projects.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$58.60 ( $67.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $58.60 ($67.39)
  ( )
10+ $58.05 ($66.76)
  ( )
50+ $56.80 ($65.32)
  ( )
100+ $52.08 ($59.89)