You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20364101501 - 

Battery, Mercury Free, Primary Silver, Single Cell, 1.55 V, SR60, Silver Oxide, 17 mAh

20364101501 - Battery, Mercury Free, Primary Silver, Single Cell, 1.55 V, SR60, Silver Oxide, 17 mAh
20364101501 - Battery, Mercury Free, Primary Silver, Single Cell, 1.55 V, SR60, Silver Oxide, 17 mAh

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
20364101501
Order Code:
1854967
Also Known As:
1175SO 280-34 D364 L621 RW320 S621E SB-AG/DG SR60 SR621SW V364 364
Technical Datasheet:
20364101501   Datasheet
See all Technical Docs

Product Information

:
1.55V
:
SR60
:
Silver Oxide
:
17mAh
:
Pressure Contact
:
6.8mm
:
2.15mm
:
-
:
-
:
0.33g
:
SR60
:
1175SO
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20364101501 is a SR60 1.55V/17mAh Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free, primary silver and flat top terminals.
  • Watch segment
  • 17mAh load 68kR continuous load at 20°C down to 1.2V Capacity
  • 0 to 60°C Operating temperature range

Applications

Clock & Timing, Imaging, Video & Vision, Consumer Electronics

Contents

Battery only

Also Known As

1175SO 280-34 D364 L621 RW320 S621E SB-AG/DG SR60 SR621SW V364 364

Alternatives for 20364101501

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
364
364
     

Each

1+ $1.86 ($2.14)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

112 total stock globally

8 available for next business day delivery
104 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$2.59 ( $2.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.59 ($2.98)
  ( )
10+ $2.41 ($2.77)
  ( )
100+ $2.22 ($2.55)
  ( )
500+ $2.08 ($2.39)