You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

V74PX. - 

Battery, Single Cell, 15 V, 10LF15, Alkaline, 45 mAh, Raised Positive and Flat Negative, 16 mm

V74PX. - Battery, Single Cell, 15 V, 10LF15, Alkaline, 45 mAh, Raised Positive and Flat Negative, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
V74PX.
Order Code:
856174
Technical Datasheet:
V74PX.   Datasheet
See all Technical Docs

Product Information

:
15V
:
10LF15
:
Alkaline
:
45mAh
:
Raised Positive and Flat Negative
:
16mm
:
35mm
:
-
:
-
:
14g
:
10LF15
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V74PX from Varta is a non rechargeable alkaline manganese battery with raised positive and flat negative terminals.
  • IEC code of battery is 10LF54
  • Available in 10LF15 standard size
  • Nominal battery voltage of 15V
  • Typical capacity of 45mAh
  • Discharge temperature range from -10°C to 65°C
  • Battery weight is 14g

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Related Searches

No Longer Manufactured

$12.20 ( $14.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.20 ($14.03)
  ( )
10+ $11.99 ($13.79)
  ( )
25+ $11.76 ($13.52)
  ( )
50+ $11.53 ($13.26)