You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDC 104-112-210
Audio / Video Cable Assembly, High Speed 4K with Ethernet, HDMI Plug, HDMI Plug, 33 ft, 10 m, Black
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 104-112-210
- Order Code:
- 2629673
-
- Technical Datasheet:
- 104-112-210 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- High Speed HDMI plug to plug lead with Ethernet
- Black 8mm OD flexible cable
- Van Damme metal shell gold-flashed connector at source end
- RedMere chipped active connector at sync (monitor/screen) end
- Optimised for 1080p, 4K, 2K and WQXGA resolutions over longer distances
- Contains 100 Mb/s HEC Ethernet channel
- Length 10m
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Available for back order
More stock available to supplier lead times which is approximately 15/01/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 8+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $271.53 ($312.26) | ( ) |
5+ | $263.39 ($302.90) | ( ) |
8+ | $255.49 ($293.81) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.