You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4615 - 

PCB, Eurocard, Pre-Etched, Epoxy Glass Composite, 1.57mm, 233.43mm x 160mm

4615 - PCB, Eurocard, Pre-Etched, Epoxy Glass Composite, 1.57mm, 233.43mm x 160mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4615
Order Code:
2850711
Technical Datasheet:
4615   Datasheet
See all Technical Docs

Product Information

:
PCB Eurocard, 6U, Pre-etched Pattern
:
Epoxy Fibreglass
:
1.07mm
:
233.4mm
:
160mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4615 is a 6U x 160mm Eurocard Prototyping Board made of FR4 epoxy glass (MIL - P13949 type Gf) with pad and bus surfaces solder-coated for user convenience. This plated-thru holes board features 3-hole solder pad pattern on both side which helps to interconnecting multiple component leads, back-to-back interleaved buses on both sides and DIN RE96MWR 96 pin connector. This VECTORBORD® CIRCBORD™ prototyping board comes with 1.0668mm diameter holes, 2.54 x 2.54mm grid and T44, 46, 49, 68 wire-wrap terminals. The board is capable to fit 50 16-pin DIP circuits.
  • UL94V-0 Flammability rating
  • Row and column legends provided

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$77.40 ( $89.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $77.40 ($89.01)
  ( )
10+ $75.86 ($87.24)
  ( )
25+ $74.31 ($85.46)