You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E160-6U-1 - 

PCB, Eurocard, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 233.43mm x 160mm

E160-6U-1 - PCB, Eurocard, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 233.43mm x 160mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E160-6U-1
Order Code:
2850709
Technical Datasheet:
E160-6U-1   Datasheet
See all Technical Docs

Product Information

:
PCB Eurocard, 6U, Pad per Hole
:
Epoxy Glass Composite
:
1.07mm
:
233.4mm
:
160mm
:
1.57mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E160-6U-1 is a 6U Eurocard Plug Board for 96-pin DIN connectors. It has voltage and ground buses around board perimeter on both sides.
  • UL94V-0 Flammability rating
  • Pad-per-hole both sides
  • Pad and bus surfaces solder coated for user convenience
  • For solder, wire-wrap or mixed wiring methods
  • Row and column legends provided

Applications

Industrial

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$79.10 ( $90.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $79.10 ($90.96)
  ( )
10+ $77.52 ($89.15)
  ( )
25+ $75.95 ($87.34)