You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

225717 - 

Ohmmeter, 10kohm to 1Tohm

225717 - Ohmmeter, 10kohm to 1Tohm
225717 - Ohmmeter, 10kohm to 1Tohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERMASON VERMASON
Manufacturer Part No:
225717
Order Code:
2399599
Technical Datasheet:
225717   Datasheet
See all Technical Docs

Product Information

:
-
:
10kohm to 1Tohm
:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 225717 is a Resistance/Resistivity Checker Test Unit with two 4mm plug sockets is portable battery powered tester fitted with a built in parallel electrodes that allows a quick test of material surface resistivity. Two 4mm plug sockets and an electrode selection switch allow the connection of external 2.27Kg electrodes measure surface resistance point to point (Rp) or resistance to EPA ground (Rg).

Applications

Industrial, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$480.58 ( $552.67 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $480.58 ($552.67)