You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-015-225 - 

Toroidal Transformer, Open Style, 15 VA, 2 x 25V, 300 mA, Chassis, 115V, 230V

VTX-146-015-225 - Toroidal Transformer, Open Style, 15 VA, 2 x 25V, 300 mA, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-015-225
Order Code:
2817641
Technical Datasheet:
VTX-146-015-225   Datasheet
See all Technical Docs

Product Information


:
15VA

:
2 x 25V

:
300mA

:
Chassis

:
115V, 230V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-015-225 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 15W VA rating, 115 / 230VAC input voltage
  • 2 x 25VAC output voltage and 0.3A output current
  • Typical regulation is 16%, temperature rise is 26°C
  • Height x diameter is 33mm x 65mm
  • Weight is 0.33Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$23.53 ( $27.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.53 ($27.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $22.62 ($26.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $21.35 ($24.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.