You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VTX-146-015-225 - 

Toroidal Transformer, Open Style, 15 VA, 2 x 25V, 300 mA, Chassis, 115V, 230V

VTX-146-015-225 - Toroidal Transformer, Open Style, 15 VA, 2 x 25V, 300 mA, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-015-225
Order Code:
2817641
Technical Datasheet:
VTX-146-015-225   Datasheet
See all Technical Docs

Product Information

:
15VA
:
2 x 25V
:
300mA
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-015-225 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 15W VA rating, 115 / 230VAC input voltage
  • 2 x 25VAC output voltage and 0.3A output current
  • Typical regulation is 16%, temperature rise is 26°C
  • Height x diameter is 33mm x 65mm
  • Weight is 0.33Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Alternatives for VTX-146-015-225

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $41.46 ($47.68)   ( ) 25+ $34.43 ($39.59)   ( ) 50+ $30.78 ($35.40)   ( ) 100+ $27.45 ($31.57)   ( ) 250+ $26.05 ($29.96)   ( ) More Pricing...

Restricted Item Add

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$21.38 ( $24.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.38 ($24.59)
  ( )
50+ $20.81 ($23.93)
  ( )
100+ $19.80 ($22.77)