You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VTX-146-030-224 - 

Toroidal Transformer, Open Style, 30 VA, 2 x 24V, 625 mA, Chassis, 115V, 230V

VTX-146-030-224 - Toroidal Transformer, Open Style, 30 VA, 2 x 24V, 625 mA, Chassis, 115V, 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTX-146-030-224
Order Code:
2817647
Technical Datasheet:
VTX-146-030-224   Datasheet
See all Technical Docs

Product Information

:
30VA
:
2 x 24V
:
625mA
:
Chassis
:
115V, 230V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VTX-146-030-224 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
  • 30W VA rating, 115 / 230VAC input voltage
  • 2 x 24VAC output voltage and 0.625A output current
  • Typical regulation is 14%, temperature rise is 40°C
  • Height x diameter is 33mm x 74mm
  • Weight is 0.45Kg
  • Dual primary/secondary windings
  • Thermal fuses fitted to each primary winding
  • Very low level radiated magnetic field

Applications

Industrial

Contents

Transformer, Mounting kit.

Alternatives for VTX-146-030-224

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $42.76 ($49.17)   ( ) 25+ $33.74 ($38.80)   ( ) 50+ $30.16 ($34.68)   ( ) 100+ $26.89 ($30.92)   ( ) 250+ $25.51 ($29.34)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $47.63 ($54.77)   ( ) 10+ $39.56 ($45.49)   ( ) 25+ $35.35 ($40.65)   ( ) 50+ $31.55 ($36.28)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1 will be available for delivery on 10/09/19
6 will be available for delivery on 24/09/19

More stock available week commencing 7/10/19

Contact me when back in stock

$24.80 ( $28.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.80 ($28.52)
  ( )
50+ $24.14 ($27.76)
  ( )
100+ $22.95 ($26.39)